SPMWH1228FD5WAVUVG

SPMWH1228FD5WAW0SG

Digi-Key Part Number
SPMWH1228FD5WAW0SG-ND - Tape & Reel (TR)
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPMWH1228FD5WAW0SG
Supplier
Description
LED LM281B+
Detailed Description
LED Lighting series White, Warm 2700K 3V 150mA 120° 1113 (2835 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
67lm (65lm ~ 69lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
149 lm/W
CRI (Color Rendering Index)
80
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000$0.02362$944.80
Additional Resources
AttributeDescription
Standard Package40,000