cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-LA1425001KR

DigiKey Part Number
SL-LA1425001KR-ND
Manufacturer
Manufacturer Product Number
SL-LA1425001KR
Description
LED DRIVER CC AC/DC 26-33V 1.4A
Customer Reference
Detailed Description
1.4A 26 ~ 33V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
220VAC
Voltage - Input (Max)
240VAC
Voltage - Output
26 ~ 33V
Current - Output (Max)
1.4A
Power (Watts)
50 W
Dimming
Analog, PWM
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 50°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
8.66" L x 1.77" W x 1.58" H (220.0mm x 45.0mm x 40.2mm)
Approval Agency
-
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.