1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS164PJ514CS

Digi-Key Part Number
RPS164PJ514CS-ND - Tape & Reel (TR)
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
RPS164PJ514CS
Supplier
Description
RESISTOR ARRAY CONVEX 0603X4R
Detailed Description
510k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
510k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.61mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Additional Resources
AttributeDescription
Standard Package5,000