0805-(1.40)-CL-Series
0805-(1.40)-CL-Series
CL Series 1812(4532 Metric) 22
CL Series 0402(1005 Metric) 5

CL05C620JB5NCNC

Digi-Key Part Number
1276-1713-2-ND - Tape & Reel (TR)
1276-1713-1-ND - Cut Tape (CT)
1276-1713-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL05C620JB5NCNC
Supplier
Description
CAP CER 62PF 50V C0G/NP0 0402
Detailed Description
62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
62 pF
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
1276-1713-6
1276-1713-1
1276-1713-2
Standard Package10,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
04025A620FAT2AAVX Corporation43,793478-10110-1-ND$0.81000Upgrade
GRM1555C1H620GA01DMurata Electronics32,399490-8218-1-ND$0.17000Upgrade
GRM1555C1H620JA01DMurata Electronics54,086490-5947-1-ND$0.14000Direct
C0402C620J5GAC7867KEMET33,293399-15340-1-ND$0.14000Direct