CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03B561KO3NNNC

Digi-Key Part Number
1276-1357-2-ND - Tape & Reel (TR)
1276-1357-1-ND - Cut Tape (CT)
1276-1357-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL03B561KO3NNNC
Supplier
Description
CAP CER 560PF 16V X7R 0201
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
560 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.17400$1.74
50$0.09880$4.94
100$0.08170$8.17
500$0.05730$28.65
1,000$0.04743$47.43
2,500$0.04415$110.38
5,000$0.04039$201.95
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03757$375.70
20,000$0.03570$714.00
Additional Resources
AttributeDescription
Other Names
1276-1357-6
1276-1357-2
1276-1357-1
Standard Package10,000