0201 (0603 Metric)

CIH03T15NJNC

Digi-Key Part Number
1276-6240-2-ND - Tape & Reel (TR)
1276-6240-1-ND - Cut Tape (CT)
1276-6240-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CIH03T15NJNC
Supplier
Description
FIXED IND 15NH 100MA 800MOHM SMD
Detailed Description
Unshielded Multilayer Inductor 800mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
15 nH
Tolerance
±5%
Current Rating (Amps)
100 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
6 @ 100MHz
Frequency - Self Resonant
2.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.03100$0.31
25$0.02920$0.73
50$0.02560$1.28
100$0.02180$2.18
250$0.01928$4.82
500$0.01764$8.82
1,000$0.01507$15.07
Additional Resources
AttributeDescription
Other Names
1276-6240-1
1276-6240-2
1276-6240-6
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MLG0603S15NJT000TDK Corporation44,475445-3109-1-ND$0.14000Direct