CMI-1295-0585T | |
---|---|
DigiKey Part Number | 102-CMI-1295-0585T-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1295-0585T |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1295-0585T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.45900 | $14.59 |
25 | $1.34440 | $33.61 |
40 | $1.28975 | $51.59 |
100 | $1.18920 | $118.92 |
300 | $1.07947 | $323.84 |
500 | $1.03222 | $516.11 |
1,000 | $0.97161 | $971.61 |
4,900 | $0.89540 | $4,387.46 |