100SGV47M12.5X13.5

DigiKey Part Number
1189-2388-2-ND - Tape & Reel (TR)
1189-2388-1-ND - Cut Tape (CT)
1189-2388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100SGV47M12.5X13.5
Description
CAP ALUM 47UF 20% 100V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100SGV47M12.5X13.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.77900$17.79
50$1.34800$67.40
100$1.21360$121.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$1.21370$242.74
400$1.07208$428.83
600$0.98733$592.40
1,000$0.91831$918.31
5,000$0.80365$4,018.25
10,000$0.76911$7,691.10
Manufacturers Standard Package