SML-310 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-310 Series
SML-31 Series Side
SML-31, 51, D12, E12 Series Bottom

SML312ECTT86

Digi-Key Part Number
511-1371-2-ND - Tape & Reel (TR)
511-1371-1-ND - Cut Tape (CT)
511-1371-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SML312ECTT86
Supplier
Description
LED BLUE-GREEN CLEAR 0603 SMD
Detailed Description
Blue-Green 527nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Blue-Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
200mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
527nm
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
1608 (0603)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.77000$2.77
10$1.75000$17.50
100$1.29470$129.47
500$1.18966$594.83
1,000$0.99029$990.29
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.99029$2,970.87
Additional Resources
AttributeDescription
Other Names
SML312ECTT86V
SML312ECTT86S
511-1371-6
SML312ECTT86U
SML312ECTT86T
511-1371-2
511-1371-1
Standard Package3,000