RTR040N03TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTR030N05HZGTL

DigiKey Part Number
846-RTR030N05HZGTLTR-ND - Tape & Reel (TR)
846-RTR030N05HZGTLCT-ND - Cut Tape (CT)
846-RTR030N05HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTR030N05HZGTL
Description
MOSFET N-CH 45V 3A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 45 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
67mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,691
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.93000$1.93
10$1.21100$12.11
100$0.79800$79.80
500$0.62014$310.07
1,000$0.56289$562.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49016$1,470.48
6,000$0.45354$2,721.24
9,000$0.43489$3,914.01
15,000$0.41891$6,283.65
Manufacturers Standard Package
Unit Price without GST:$1.93000
Unit Price with GST:$2.12300