UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114GU3HZGT106

Digi-Key Part Number
846-DTC114GU3HZGT106TR-ND - Tape & Reel (TR)
846-DTC114GU3HZGT106CT-ND - Cut Tape (CT)
846-DTC114GU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTC114GU3HZGT106
Supplier
Description
AUTOMOTIVE NPN 100MA 50V DIGITAL
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.39200$3.92
100$0.20810$20.81
500$0.13692$68.46
1,000$0.09310$93.10
Additional Resources
AttributeDescription
Other Names
846-DTC114GU3HZGT106CT
846-DTC114GU3HZGT106TR
846-DTC114GU3HZGT106DKR
Standard Package3,000