
BD8316GWL-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD8316GWL-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD8316GWL-EVK-001 |
Description | EVAL BOARD FOR BD8316 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BD8316 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 200mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.6MHz | |
Contents | Board(s) | |
Utilized IC / Part | BD8316 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.61000 | $109.61 |
| Unit Price without GST: | $109.61000 |
|---|---|
| Unit Price with GST: | $120.57100 |

