
UPA2810T1L-E2-AY | |
|---|---|
DigiKey Part Number | 2156-UPA2810T1L-E2-AY-ND |
Manufacturer | |
Manufacturer Product Number | UPA2810T1L-E2-AY |
Description | MOSFET P-CH 30V 13A 8DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Ta) 1.5W (Ta) Surface Mount 8-DFN3333 (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 12mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN3333 (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | $2.43202 | $457.22 |
| Unit Price without GST: | $2.43202 |
|---|---|
| Unit Price with GST: | $2.67522 |

