
UPA2718AGR-E2-AT | |
|---|---|
DigiKey Part Number | 2156-UPA2718AGR-E2-AT-ND |
Manufacturer | |
Manufacturer Product Number | UPA2718AGR-E2-AT |
Description | MOSFET P-CH 30V 13A 8PSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Ta) Surface Mount 8-PSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 9mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2810 pF @ 10 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | $2.26480 | $457.49 |
| Unit Price without GST: | $2.26480 |
|---|---|
| Unit Price with GST: | $2.49128 |

