MAX6979ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA2709AGR-E1-AT

DigiKey Part Number
2156-UPA2709AGR-E1-AT-ND
Manufacturer
Manufacturer Product Number
UPA2709AGR-E1-AT
Description
MOSFET N-CH 30V 13A 8PSOP
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta) Surface Mount 8-PSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
10.5mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
1270 pF @ 10 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $145.92 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
346$1.32240$457.55
Unit Price without GST:$1.32240
Unit Price with GST:$1.45464