ONSONSNILMS4501NR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BER72-18E-24.000000D

DigiKey Part Number
2156-SIT8924BER72-18E-24.000000D-ND
Manufacturer
Manufacturer Product Number
SIT8924BER72-18E-24.000000D
Description
SIT8924BE - 1 to 110 MHz, Wide T
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 12,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $147.84 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
243$1.90959$464.03
Unit Price without GST:$1.90959
Unit Price with GST:$2.10055