ONSONSNILMS4501NR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BER18-33E-54.000000E

DigiKey Part Number
2156-SIT8924BER18-33E-54.000000E-1473-ND
Manufacturer
Manufacturer Product Number
SIT8924BER18-33E-54.000000E
Description
SIT8924 - LOW POWER PROGRAMMABLE
Customer Reference
Detailed Description
54 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
54 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $147.84 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
241$1.92502$463.93
Unit Price without GST:$1.92502
Unit Price with GST:$2.11752