cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJP6055DPP-90#T2

Digi-Key Part Number
2156-RJP6055DPP-90#T2-ND
Manufacturer
Manufacturer Product Number
RJP6055DPP-90#T2
Description
IGBT 630V, 40A FOR PLASMA TV
Detailed Description
IGBT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
*
Package
Bulk
Product Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.29.0095
All prices are in AUD
Bulk
QtyUnit PriceExt Price
176$2.46239$433.38
Additional Resources
AttributeDescription
Other Names
2156-RJP6055DPP-90#T2
RENRNSRJP6055DPP-90#T2
Standard Package1