
R1180D241C-TR-FE | |
|---|---|
DigiKey Part Number | 2156-R1180D241C-TR-FE-ND |
Manufacturer | Ricoh |
Manufacturer Product Number | R1180D241C-TR-FE |
Description | IC REG LIN 2.4V 150MA SON1612-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 644 | $0.71439 | $460.07 |
| Unit Price without GST: | $0.71439 |
|---|---|
| Unit Price with GST: | $0.78583 |

