
PESD4V0Z1BCSF,315 | |
|---|---|
DigiKey Part Number | 2156-PESD4V0Z1BCSF,315-ND |
Manufacturer | |
Manufacturer Product Number | PESD4V0Z1BCSF,315 |
Description | TVS DIODE 4VWM 4.8VC DSN06032 |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,326 | $0.19760 | $459.62 |
| Unit Price without GST: | $0.19760 |
|---|---|
| Unit Price with GST: | $0.21736 |

