
PCA24S08AD | |
|---|---|
DigiKey Part Number | 2156-PCA24S08AD-ND |
Manufacturer | |
Manufacturer Product Number | PCA24S08AD |
Description | IC EEPROM 8KBIT 400KHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | $0.89679 | $452.88 |
| Unit Price without GST: | $0.89679 |
|---|---|
| Unit Price with GST: | $0.98647 |

