8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8518APDR2G

Digi-Key Part Number
NCV8518APDR2G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCV8518APDR2G
Supplier
Description
IC REG LINEAR 5V 250MA 8SOIC
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 150mA
Current - Output
250mA
Current - Quiescent (Iq)
150 µA
PSRR
-
Control Features
Enable, Reset, Wake-Up, Watchdog
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,608In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ONSONSNCV8518APDR2G
2156-NCV8518APDR2G
Standard Package2,500