MPXS2010VMM120

DigiKey Part Number
2156-MPXS2010VMM120-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPXS2010VMM120
Description
IC MCU 32BIT 1MB FLASH 257MAPBGA
Customer Reference
Detailed Description
e200z4d PX Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 257-MAPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4d
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 32x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
257-MAPBGA (14x14)
Package / Case
257-LFBGA
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
16$29.54625$472.74