MAX98096EWF+T | |
---|---|
DigiKey Part Number | 2156-MAX98096EWF+T-ND |
Manufacturer | |
Manufacturer Product Number | MAX98096EWF+T |
Description | AUDIO HUB FLEXSOUND PROCESSOR |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor, Sample Rate Converter 4 Channel 117-WLP (6.9x4.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio Signal Processor, Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 4 | |
Interface | I2S | |
Voltage - Supply | 1.2V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Package / Case | 117-BGA, WLBGA | |
Supplier Device Package | 117-WLP (6.9x4.7) |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $14.01563 | $448.50 |