MAX7031HATJ17

DigiKey Part Number
2156-MAX7031HATJ17-ND
Manufacturer
Manufacturer Product Number
MAX7031HATJ17
Description
MAX7031 FSK TRANSCEIVER
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 308MHz, 315MHz, 433.92MHz 32-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK
Frequency
Data Rate (Max)
66kbps
Power - Output
13.1dBm
Sensitivity
-110dBm
Memory Size
-
Serial Interfaces
-
Voltage - Supply
2.1V ~ 3.6V, 4.5V ~ 5.5V
Current - Receiving
6.7mA
Current - Transmitting
11.6mA ~ 12.5mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
67$6.86970$460.27