MAX2820ETM

DigiKey Part Number
2156-MAX2820ETM-ND
Manufacturer
Manufacturer Product Number
MAX2820ETM
Description
802.11B ZERO-IF TRANSCEIVER
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 802.11b 2.4GHz ~ 2.5GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
CCK
Frequency
Data Rate (Max)
22Mbps
Power - Output
3dBm
Sensitivity
-97dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
84$5.49274$461.39