MAX2742ECM

DigiKey Part Number
2156-MAX2742ECM-ND
Manufacturer
Manufacturer Product Number
MAX2742ECM
Description
GPS RECEIVER FRONT-END
Customer Reference
Detailed Description
RF Front End 1.575GHz GPS 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX2742ECM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
RF Type
GPS
Frequency
1.575GHz
Features
-
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
42$11.07714$465.24