MAX2683EUE+

DigiKey Part Number
2156-MAX2683EUE+-ND
Manufacturer
Manufacturer Product Number
MAX2683EUE+
Description
MIXER WITH SELECTABLE DOUBLER
Customer Reference
Detailed Description
RF Mixer IC General Purpose Down Converter 3.4GHz ~ 3.8GHz 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Frequency
3.4GHz ~ 3.8GHz
Number of Mixers
1
Gain
6.7dB
Noise Figure
13.6dB
Secondary Attributes
Down Converter
Current - Supply
55mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
300$1.53000$459.00