MAX2538ETI-B6A

DigiKey Part Number
2156-MAX2538ETI-B6A-ND
Manufacturer
Manufacturer Product Number
MAX2538ETI-B6A
Description
QUAD-MODE MIXER
Customer Reference
Detailed Description
RF IC LNA/Mixer Cellular, GPS, GSM, TDMA 869MHz ~ 1.99GHz 0.9dB LNA Noise Figure 28-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Function
LNA/Mixer
Frequency
869MHz ~ 1.99GHz
RF Type
Cellular, GPS, GSM, TDMA
Secondary Attributes
0.9dB LNA Noise Figure
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
278$1.65241$459.37