MAX2424EAI

DigiKey Part Number
2156-MAX2424EAI-ND
Manufacturer
Manufacturer Product Number
MAX2424EAI
Description
900MHZ IMAGE-REJECT RECEIVER
Customer Reference
Detailed Description
IC RF 900MHz 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Protocol
-
Frequency
Voltage - Supply
2.7V ~ 4.8V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
76$6.07408$461.63