MAX2391EGI-B2B

DigiKey Part Number
2156-MAX2391EGI-B2B-ND
Manufacturer
Manufacturer Product Number
MAX2391EGI-B2B
Description
W-CDMA ZERO-IF RECEIVER
Customer Reference
Detailed Description
- RF Receiver TD-SCDMA, W-CDMA, W-TDD 2.11GHz ~ 2.17GHz 12.2kbps 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Frequency
2.11GHz ~ 2.17GHz
Sensitivity
-
Data Rate (Max)
12.2kbps
Modulation or Protocol
TD-SCDMA, W-CDMA, W-TDD
Applications
Cellular, WCDMA
Current - Receiving
11.5mA ~ 34mA
Data Interface
SPI
Memory Size
-
Antenna Connector
-
Features
Multiple Channels, Analog and Digital Data
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
258$1.77481$457.90