MAX2389EGC

DigiKey Part Number
2156-MAX2389EGC-ND
Manufacturer
Manufacturer Product Number
MAX2389EGC
Description
MAX2389 W-CDMA LNA/MIXER IC
Customer Reference
Detailed Description
RF IC LNA/Mixer WCDMA, Cellular, GSM 2.11GHz ~ 2.17GHz 2.7V ~ 3.3V Supply 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX2389EGC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Function
LNA/Mixer
Frequency
2.11GHz ~ 2.17GHz
RF Type
WCDMA, Cellular, GSM
Secondary Attributes
2.7V ~ 3.3V Supply
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
258$1.77481$457.90