ISL9N302AS3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKU06N60R

Digi-Key Part Number
2156-IKU06N60R-ND
Manufacturer
Manufacturer Product Number
IKU06N60R
Description
IGBT, 12A, 600V, N-CHANNEL
Detailed Description
IGBT Trench 600 V 12 A 100 W Through Hole PG-TO251-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Product Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 6A
Power - Max
100 W
Switching Energy
330µJ
Input Type
Standard
Gate Charge
48 nC
Td (on/off) @ 25°C
12ns/127ns
Test Condition
400V, 6A, 23Ohm, 15V
Reverse Recovery Time (trr)
68 ns
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package
PG-TO251-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.29.0095
All prices are in AUD
Bulk
QtyUnit PriceExt Price
609$0.70560$429.71
Additional Resources
AttributeDescription
Other Names
2156-IKU06N60R
IFEINFIKU06N60R
Standard Package1