TEXTISBQ50002RHBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC510LP5TR

DigiKey Part Number
2156-HMC510LP5TR-ND
Manufacturer
Hittite
Manufacturer Product Number
HMC510LP5TR
Description
VOLTAGE CONTROLLED OSCILLATOR, 8
Detailed Description
4.5GHz, 9GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -6±2, 11±3, 12.5±2.5 dBm 15 2nd Harmonic Typ (dBc)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Hittite
Series
-
Package
Bulk
Product Status
Active
Frequency Range
4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz
Frequency - Center
4.5GHz, 9GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
15
Icc Max
360mA
Pushing (MHz/V)
20
Power (dBm)
-6±2, 11±3, 12.5±2.5
Phase Noise Typ (dBc/Hz)
-116
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
7$69.76857$488.38
Additional Resources
AttributeDescription
Other Names
ANAHTTHMC510LP5TR
2156-HMC510LP5TR
Standard Package7