32-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC509LP5ETR

DigiKey Part Number
2156-HMC509LP5ETR-ND
Manufacturer
Hittite
Manufacturer Product Number
HMC509LP5ETR
Description
VOLTAGE CONTROLLED OSCILLATOR, 7
Detailed Description
4.15GHz, 8.3GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 7.5±2.5, 12.5±2.5 dBm 10 2nd Harmonic Typ (dBc)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Hittite
Series
-
Package
Bulk
Product Status
Active
Frequency Range
3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz
Frequency - Center
4.15GHz, 8.3GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
10
Icc Max
270mA
Pushing (MHz/V)
10
Power (dBm)
7.5±2.5, 12.5±2.5
Phase Noise Typ (dBc/Hz)
-115
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
9$55.78444$502.06
Additional Resources
AttributeDescription
Other Names
2156-HMC509LP5ETR
ANAHTTHMC509LP5ETR
Standard Package9