HMC508LP5ETR

DigiKey Part Number
2156-HMC508LP5ETR-ND
Manufacturer
Hittite
Manufacturer Product Number
HMC508LP5ETR
Description
VOLTAGE CONTROLLED OSCILLATOR, 7
Customer Reference
Detailed Description
3.875GHz, 7.75GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 14.5±2.5, 7±3 dBm 20 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Hittite
Series
Package
Bulk
Product Status
Active
Frequency Range
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
Frequency - Center
3.875GHz, 7.75GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
20
Icc Max
280mA
Pushing (MHz/V)
10
Power (dBm)
14.5±2.5, 7±3
Phase Noise Typ (dBc/Hz)
-116
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
9$56.15111$505.36
Additional Resources
AttributeDescription
Other Names
ANAHTTHMC508LP5ETR
2156-HMC508LP5ETR
Standard Package9