TEXTISTAS2553YFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZ206P

DigiKey Part Number
2156-FDZ206P-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDZ206P
Description
MOSFET P-CH 20V 13A 30BGA
Customer Reference
Detailed Description
P-Channel 20 V 13A (Ta) 2.2W (Ta) Surface Mount 30-BGA (4x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4280 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
30-BGA (4x3.5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361,963
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate $145.92 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
371$1.23121$456.78
Unit Price without GST:$1.23121
Unit Price with GST:$1.35433