UC2901Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP220LC-12

Digi-Key Part Number
2156-EP220LC-12-ND
Manufacturer
Altera
Manufacturer Product Number
EP220LC-12
Supplier
Description
OT PLD, 12NS, PAL-TYPE
Detailed Description
series Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Altera
Series
-
Package
Bulk
Part Status
Active
Programmable Type
EPLD
Number of Macrocells
8
Voltage - Input
4.75V ~ 5.25V
Speed
12 ns
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
336$1.24601$418.66
Additional Resources
AttributeDescription
Other Names
ALTALTEP220LC-12
2156-EP220LC-12
Standard Package1