74HCT1G00CME-E

DigiKey Part Number
2156-74HCT1G00CME-E-ND
Manufacturer
Manufacturer Product Number
74HCT1G00CME-E
Description
IC GATE NAND 1CH 2-INP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,029$0.24024$487.45