74HC377FP-E

DigiKey Part Number
2156-74HC377FP-E-ND
Manufacturer
Manufacturer Product Number
74HC377FP-E
Description
IC FF D-TYPE SNGL 8BIT
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
83 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
286$1.68168$480.96