74HC1G02CME-E

DigiKey Part Number
2156-74HC1G02CME-E-ND
Manufacturer
Manufacturer Product Number
74HC1G02CME-E
Description
IC GATE NOR 1CH 2-INP CMPAK-6
Customer Reference
Detailed Description
NOR Gate IC 1 Channel CMPAK-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
CMPAK-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,475$0.32032$472.47