ub3c
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ub3c
UB Series Axial

UB3C-1R2F1

Digi-Key Part Number
UB3C-1R2F1-ND
Manufacturer
Riedon
Manufacturer Product Number
UB3C-1R2F1
Supplier
Description
RES 1.2 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1.2 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Bulk
Part Status
Active
Resistance
1.2 Ohms
Tolerance
±1%
Power (Watts)
3W
Composition
Wirewound
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
500$0.57416$287.08
Additional Resources
AttributeDescription
Standard Package250