TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2205-22RF1

Digi-Key Part Number
696-1689-5-ND
Manufacturer
Manufacturer Product Number
PF2205-22RF1
Description
RES 22 OHM 1% 50W TO220
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
22 Ohms ±1% 50W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tube
Product Status
Active
Resistance
22 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Thin Film
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-220-2
Supplier Device Package
TO-220
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.29.0000
California Prop 65
Warning Information
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$6.86000$6.86
10$6.20200$62.02
100$4.61840$461.84
1,000$3.34278$3,342.78
Additional Resources
AttributeDescription
Other Names
PF2205-22RF1-ND
696-1689-5
Standard Package50