TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2203-1RF1

Digi-Key Part Number
696-1164-ND
Manufacturer
Manufacturer Product Number
PF2203-1RF1
Description
RES 1 OHM 1% 35W TO220
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
1 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tube
Product Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
35W
Composition
Thin Film
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-220-2
Supplier Device Package
TO-220
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.29.0000
California Prop 65
Warning Information
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$4.80000$4.80
10$4.29500$42.95
100$3.17780$317.78
1,000$2.19008$2,190.08
2,500$2.17577$5,439.43
Additional Resources
AttributeDescription
Other Names
696-1164
PF2203-1.000-ND
PF2203-1.000
PF22031RF1
Standard Package50