MSR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR1-0R1F1

Digi-Key Part Number
696-1638-ND
Manufacturer
Riedon
Manufacturer Product Number
MSR1-0R1F1
Supplier
Description
RES 0.1 OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
100 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.449" L x 0.067" W (11.40mm x 1.70mm)
Height - Seated (Max)
0.299" (7.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$1.33000$1.33
10$1.18000$11.80
25$1.08400$27.10
50$0.98880$49.44
100$0.85570$85.57
250$0.72264$180.66
500$0.60852$304.26
1,000$0.51725$517.25
Additional Resources
AttributeDescription
Other Names
MSR-1-0.100F-ND
MSR-1 0.100 OHM 1%
MSR1-0R1F
MSR-1-0.100F
696-1638
MSR1-0R1F1-ND
Standard Package250