SOT-23-8 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7296EGJ8F

Digi-Key Part Number
RT7296EGJ8FTR-ND - Tape & Reel (TR)
RT7296EGJ8FCT-ND - Cut Tape (CT)
RT7296EGJ8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7296EGJ8F
Description
IC REG BUCK ADJ 3A TSOT23-8
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Richtek USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
0.807V
Voltage - Output (Max)
15.64V
Current - Output
3A
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.81000$2.81
10$2.52700$25.27
25$2.38440$59.61
100$2.03150$203.15
250$1.90748$476.87
500$1.66906$834.53
1,000$1.38292$1,382.92
Additional Resources
AttributeDescription
Other Names
RT7296EGJ8FDKR
RT7296EGJ8FCT
RT7296EGJ8FTR
-RT7296EGJ8F
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT7296DGJ8FRichtek USA Inc.1,595RT7296DGJ8FCT-ND$2.81000Direct