8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7028AGS

Digi-Key Part Number
RT7028AGS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT7028AGS
Description
IC GATE DRV HI-SIDE/LO-SIDE 8SOP
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Richtek USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Driven Configuration
High-Side or Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, N-Channel MOSFET
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
300mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500