cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT1710SGQW

Digi-Key Part Number
EVB_RT1710SGQW-ND
Manufacturer
Manufacturer Product Number
EVB_RT1710SGQW
Description
EVAL MODULE FOR RT1710SGQW
Detailed Description
RT1710S USB Type-C™ Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Richtek USA Inc.
Series
-
Package
Bulk
Product Status
Active
Type
Interface
Function
USB Type-C™
Embedded
-
Utilized IC / Part
RT1710S
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0020
Additional Resources
AttributeDescription
Other Names-EVB_RT1710SGQW
Standard Package1