ZMOD4450AI4R | |
---|---|
DigiKey Part Number | 800-ZMOD4450AI4RTR-ND - Tape & Reel (TR) 800-ZMOD4450AI4RCT-ND - Cut Tape (CT) 800-ZMOD4450AI4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMOD4450AI4R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±2% | |
Output | I2C | |
Operating Temperature | 0°C ~ 25°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 13mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
5 | $8.44800 | $42.24 |
10 | $7.85000 | $78.50 |
25 | $7.12480 | $178.12 |
50 | $6.62100 | $331.05 |
100 | $6.47500 | $647.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.47500 | $25,900.00 |