5 LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S9062ACCSP-10YV#SC0

DigiKey Part Number
559-RV1S9062ACCSP-10YV#SC0-ND
Manufacturer
Manufacturer Product Number
RV1S9062ACCSP-10YV#SC0
Description
OPTOISOLTR 5KV PUSH PULL 5-LSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.54V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
5-LSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,791
Check for Additional Incoming Stock
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$7.07000$7.07
20$4.88450$97.69
100$4.20710$420.71
500$3.74456$1,872.28
1,000$3.61608$3,616.08
Manufacturers Standard Package
Unit Price without GST:$7.07000
Unit Price with GST:$7.77700